Parametric results for: CY62136VNLL-70BAI under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62136vnll70bai
Select parts from the table below to compare.
Compare
Compare
CY62136VNLL-70BAI
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 7.5 µA 1 V 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 7 MM, FBGA-48 48 not_compliant 3A991.B.2.A 8542.32.00.41
CY62136VNLL-70BAIT
Cypress Semiconductor
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 7.5 µA 1 V 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP BGA 7 X 7 MM, FBGA-48 48 not_compliant 3A991.B.2.A 8542.32.00.41
CY62136VNLL-70BAI
Rochester Electronics LLC
Check for Price No Obsolete STANDARD SRAM ROCHESTER ELECTRONICS LLC BGA 48 unknown EAR99 8542.32.00.41