Filter Your Search
1 - 2 of 2 results
|
CY62136VNLL-55ZSXA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | TSOP2 | 44 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
CY62136VNLL-55ZSXA
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7.5 µA | 1 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | LEAD FREE, TSOP2-44 |