Filter Your Search
1 - 1 of 1 results
|
CY62135V18-WAF
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1 V | 7 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | WAFER | compliant | 3A991.B.2.A | 8542.32.00.41 |