Parametric results for: CY62128ELL-45ZXA under SRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cy62128ell45zxa
Select parts from the table below to compare.
Compare
Compare
CY62128ELL-45ZXAT
Infineon Technologies AG
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 4 µA 2 V 16 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INFINEON TECHNOLOGIES AG compliant
CY62128ELL-45ZXA
Infineon Technologies AG
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 4 µA 2 V 16 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INFINEON TECHNOLOGIES AG compliant 8 X 20 MM, LEAD FREE, TSOP1-32 Infineon
CY62128ELL-45ZXA
Rochester Electronics LLC
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 COMMERCIAL e4 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ROCHESTER ELECTRONICS LLC unknown 8 X 20 MM, LEAD FREE, TSOP1-32 TSOP1 32
CY62128ELL-45ZXAT
Cypress Semiconductor
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 4 µA 2 V 16 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.41
CY62128ELL-45ZXA
Cypress Semiconductor
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 4 µA 2 V 16 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CYPRESS SEMICONDUCTOR CORP compliant 8 X 20 MM, LEAD FREE, TSOP1-32 TSOP1 32 EAR99 8542.32.00.41