Parametric results for: CY62128DV30L-55SI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy62128dv30l55si
Select parts from the table below to compare.
Compare
Compare
CY62128DV30L-55SI
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 4 µA 1.5 V 10 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.450 INCH, SOIC-32 32 not_compliant EAR99 8542.32.00.41
CY62128DV30L-55SI
Rochester Electronics LLC
Check for Price Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 COMMERCIAL 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NOT SPECIFIED GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm ROCHESTER ELECTRONICS LLC SOIC 0.450 INCH, SOIC-32 32 unknown