Filter Your Search
1 - 1 of 1 results
|
CY62126DV30LL-55BAI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 10 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.41 |