Filter Your Search
1 - 1 of 1 results
|
CY39030V208-125NTI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 512 | 136 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 136 I/O | ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 28 X 28 MM, 0.50 MM PITCH, PLASTIC, EQFP-208 | 208 | not_compliant | 8542.39.00.01 |