Filter Your Search
1 - 10 of 10 results
|
CY37512VP208-66NI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 20 ns | 1 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | ROCHESTER ELECTRONICS LLC | QFP | FQFP, | 208 | unknown | |||||||||
|
CY37512VP208-66NXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 1 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||||||
|
CY37512VP208-66NI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 165 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | |||||
|
CY37512VP208-83NTC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 512 | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | 512 MACROCELLS | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | THERMALLY ENHANCED, PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||||
|
CY37512VP208-66NTC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | THERMALLY ENHANCED, PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||||
|
CY37512VP208-83NXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 15 ns | 1 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 62.5 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 70 °C | 260 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | ||||||||||
|
CY37512VP208-66UMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 165 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-CQFP-G208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.937 mm | CYPRESS SEMICONDUCTOR CORP | QFP | CAVITY UP, CERAMIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
CY37512VP208-66NTI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 160 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | THERMALLY ENHANCED, PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||||
|
CY37512VP208-66NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 1 | 512 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 50 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 | |||||||||
|
CY37512VP208-83NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 1 | 512 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.39.00.01 |