Filter Your Search
1 - 1 of 1 results
|
CY2XF24FLXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 100 kHz | 690 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | 150 mA | 2.625 V | 2.375 V | COMMERCIAL | R-CQCC-N6 | Not Qualified | e4 | 1 | 70 °C | 260 | 6 | CERAMIC, METAL-SEALED COFIRED | QCCN | SOLCC6,.12 | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | 1.27 mm | QUAD | 1.3 mm | 3.2 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | LCC | 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | 6 | compliant | EAR99 | 8542.39.00.01 |