Filter Your Search
1 - 1 of 1 results
|
CY2XF23LXC001T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 100 kHz | 100 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 3.3V SUPPLY | 2.5/3.3 V | 120 mA | 2.625 V | 2.375 V | COMMERCIAL | R-CDSO-N6 | Not Qualified | 70 °C | 260 | 40 | 6 | CERAMIC, METAL-SEALED COFIRED | LSON | SOLCC6,.12 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NO LEAD | 1.27 mm | DUAL | 1.3 mm | 3.2 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | DLCC | 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6 | 6 | compliant | EAR99 | 8542.39.00.01 |