Filter Your Search
1 - 1 of 1 results
![]() |
CY2X014FLXIT
Cypress Semiconductor
|
$9.1770 | Yes | Obsolete | 690 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 150 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-CDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 6 | CERAMIC, METAL-SEALED COFIRED | LSON | SOLCC6,.12 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1.3 mm | 3.2 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | DLCC | LCC-6 | 6 | compliant | EAR99 | 8542.39.00.01 |