Filter Your Search
1 - 2 of 2 results
|
CY2PP3115AXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 ns | 1 | YES | LQFP | 2PP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL MUX | 15 | 60 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 52 | compliant | 8542.39.00.01 | ||
|
CY2PP3115AXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 ns | 1 | YES | LQFP | 2PP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | DIFFERENTIAL MUX | 15 | 60 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 52 | compliant | 8542.39.00.01 |