Filter Your Search
1 - 3 of 3 results
![]() |
CY2DP814ZCT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 4 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||
![]() |
CY2DP814ZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 4 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||
![]() |
CY2DP814ZCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 4 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, PLASTIC, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 |