Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
CY2DP1502SXIT
Cypress Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions |
Surface Mount
|
Package Code
|
Family |
Logic IC Type
|
Additional Feature
|
fmax-Min
|
Input Conditioning
|
Number of Inverted Outputs | Number of True Outputs |
Same Edge Skew-Max (tskwd)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Yes | Yes | Obsolete | 2.5 V | 480 ps | 480 ps | 1 | YES | SOP | S | LOW SKEW CLOCK DRIVER | ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | 1.5 GHz | STANDARD | 2 | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 |
|
CY2DP1502SXIT
Cypress Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 2.5 V | 480 ps | 480 ps | 1 | YES | SOP | S | LOW SKEW CLOCK DRIVER | ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | 1.5 GHz | STANDARD | 2 | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 |