Filter Your Search
1 - 4 of 4 results
|
CY29FCT52CTQCT
Texas Instruments
|
$2.9215 | Yes | Yes | Active | 5 V | 6.3 ns | 6.3 ns | 8 | 8 | YES | SSOP | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, QSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CY29FCT52CTQCT
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 6.3 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, QSOP-24 | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CY29FCT52CTQCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP24,.24 | 24 | unknown | 8542.39.00.01 | ||||||||
|
CY29FCT52CTQCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.3 ns | 6.3 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP24,.24 | 24 | unknown | 8542.39.00.01 |