Filter Your Search
1 - 2 of 2 results
|
CY29973AXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 330 ps | 330 ps | 1 | YES | TQFP | 3-STATE | 29973 | PLL BASED CLOCK DRIVER | 125 MHz | DIFFERENTIAL MUX | 20 mA | 12 | 350 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 52 | PLASTIC/EPOXY | TQFP52,.47SQ,25 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | 52 | unknown | 8542.39.00.01 | ||
|
CY29973AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 330 ps | 330 ps | 1 | YES | TQFP | 3-STATE | 29973 | PLL BASED CLOCK DRIVER | 125 MHz | DIFFERENTIAL MUX | 20 mA | 12 | 350 ps | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 52 | PLASTIC/EPOXY | TQFP52,.47SQ,25 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | 52 | unknown | 8542.39.00.01 |