Filter Your Search
1 - 3 of 3 results
|
CY29942AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 4.4 ns | 1 | YES | LQFP | 29942 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 235 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 32 | unknown | ||||||
|
CY29942AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 4.4 ns | 4.4 ns | 1 | YES | LQFP | 29942 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||
|
CY29942ACT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 4.4 ns | 4.4 ns | 1 | YES | LQFP | 29942 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 |