Filter Your Search
1 - 2 of 2 results
|
CY2907F8IT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.8989 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CY2907F8I
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 54 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.8989 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |