Filter Your Search
1 - 4 of 4 results
|
CY28RS400ZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY28RS400ZXC
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 450 mA | 3.465 V | 3.135 V | R-PDSO-G56 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | SILICON LABORATORIES INC | TSSOP | TSSOP2-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CY28RS400ZXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY28RS400ZXCT
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 14.3182 MHz | 266 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 450 mA | 3.465 V | 3.135 V | R-PDSO-G56 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.096 mm | 13.9955 mm | SILICON LABORATORIES INC | TSSOP | TSSOP2-56 | 56 | unknown | EAR99 | 8542.39.00.01 |