Parametric results for: CY28409OCXT under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy28409ocxt
Select parts from the table below to compare.
Compare
Compare
CY28409OCXT
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified 1 70 °C 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm SILICON LABORATORIES INC SSOP SSOP, 56 unknown EAR99 8542.39.00.01
CY28409OCXT
Cypress Semiconductor
Check for Price Yes Yes Transferred 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 350 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, SSOP56,.4 56 compliant EAR99 8542.39.00.01