Parametric results for: CY27H512-55QMB under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy27h51255qmb
Select parts from the table below to compare.
Compare
Compare
CY27H512-55QMB
Cypress Semiconductor
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 55 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 25 mA 60 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QFJ QCCN, LCC32,.45X.55 32 not_compliant 3A001.A.2.C 8542.32.00.61