Parametric results for: CY27C256A-120WMB under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy27c256a120wmb
Select parts from the table below to compare.
Compare
Compare
CY27C256A-120WMB
Cypress Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 25 mA 60 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.338 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 28 not_compliant 3A001.A.2.C 8542.32.00.61