Parametric results for: CY27C128-90WMB under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy27c12890wmb
Select parts from the table below to compare.
Compare
Compare
CY27C128-90WMB
Cypress Semiconductor
Check for Price No Obsolete 131.072 kbit 8 16KX8 5 V 90 ns UVPROM COMMON 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 55 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, WINDOWED, CERDIP-28 28 not_compliant 3A001.A.2.C 8542.32.00.61
CY27C128-90WMB
Rochester Electronics LLC
Check for Price Contact Manufacturer 131.072 kbit 8 16KX8 5 V 90 ns UVPROM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 55 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP, unknown 3A001.A.2.C 8542.32.00.61