Filter Your Search
1 - 2 of 2 results
|
CY25482FSXCT
Cypress Semiconductor
|
Check for Price | Transferred | 166 MHz | 166 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.25 V | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | |||
|
CY25482FSXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 166 MHz | 166 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.25 V | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 |