Filter Your Search
1 - 1 of 1 results
|
CY24212SC-5T
Cypress Semiconductor
|
Check for Price Buy | No | Obsolete | 27 MHz | 27.027 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 35 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |