Parametric results for: CY23S09SXC-1HT under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy23s09sxc1ht
Select parts from the table below to compare.
Compare
Compare
CY23S09SXC-1HT
Infineon Technologies AG
Check for Price Yes Obsolete 3.3 V 350 ps 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8989 mm 9.893 mm INFINEON TECHNOLOGIES AG 0.150 INCH, LEAD FREE, MS-012, SOIC-16 compliant Infineon
CY23S09SXC-1HT
Cypress Semiconductor
Check for Price Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8989 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP 0.150 INCH, LEAD FREE, MS-012, SOIC-16 compliant SOIC 16 8542.39.00.01