Parametric results for: CY23S08ZXC-1H under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy23s08zxc1h
Select parts from the table below to compare.
Compare
Compare
CY23S08ZXC-1H
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 275 ps 1 YES TSSOP 3-STATE 23S PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 20 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP 4.40 MM, LEAD FREE, TSSOP-16 16 unknown 8542.39.00.01
CY23S08ZXC-1H
Rochester Electronics LLC
Check for Price Active 3.3 V 275 ps 1 YES TSSOP 3-STATE 23S CLOCK DRIVER CMOS 133.3 MHz STANDARD 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 COMMERCIAL 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NOT SPECIFIED GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
CY23S08ZXC-1HT
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 275 ps 1 YES TSSOP 3-STATE 23S PLL BASED CLOCK DRIVER CMOS 133.3 MHz STANDARD 12 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 20 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP 4.40 MM, LEAD FREE, TSSOP-16 16 unknown 8542.39.00.01