Filter Your Search
1 - 3 of 3 results
|
CY23FS04ZIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 170 MHz | 170 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CY23FS04ZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 170 MHz | 170 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CY23FS04ZI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 170 MHz | 170 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CAN ALSO OPERATE AT 3.3V SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |