Filter Your Search
1 - 1 of 1 results
|
CY23FP12OXC-002T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 120 mA | 12 | 500 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, SSOP-28 | 28 | unknown | 8542.39.00.01 |