Filter Your Search
1 - 10 of 18 results
|
CY23FP12OXCT
Cypress Semiconductor
|
$6.1425 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 20 mA | 12 | 400 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
CY23FP12OXC
Cypress Semiconductor
|
$9.3276 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 20 mA | 12 | 400 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
CY23FP12OXIT
Cypress Semiconductor
|
$28.4416 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 166.7 MHz | MUX | 20 mA | 12 | 400 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | |||
|
CY23FP12OXI
Cypress Semiconductor
|
$35.5520 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 166.7 MHz | MUX | 20 mA | 12 | 400 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | |||
|
CY23FP12OCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 20 mA | 12 | 400 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
CY23FP12OI-002T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 1 | YES | SSOP | 23FP | PLL BASED CLOCK DRIVER | 166.7 MHz | STANDARD | 20 mA | 12 | 200 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
CY23FP12OC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 20 mA | 12 | 400 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
CY23FP12OXC-002
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 120 mA | 12 | 500 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, SSOP-28 | 28 | unknown | 8542.39.00.01 | |||||
|
CY23FP12OXC-002T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 120 mA | 12 | 500 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, SSOP-28 | 28 | unknown | 8542.39.00.01 | |||||
|
CY23FP12OC-002T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 1 | YES | SSOP | 23FP | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 20 mA | 12 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-28 | 28 | compliant | 8542.39.00.01 |