Filter Your Search
1 - 6 of 6 results
|
CY2314ANZSXC-1T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SOP | 3-STATE | 2314 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 25 mA | 14 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, SOIC-28 | 28 | unknown | 8542.39.00.01 | ||||
|
CY2314ANZSXC-1T
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 5 ns | 1 | YES | SOP | 3-STATE | 2314 | CLOCK DRIVER | 100 MHz | STANDARD | 14 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||||||||||
|
CY2314ANZSC-1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 1 | YES | SOP | 3-STATE | 2314 | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | STANDARD | 14 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP28,.4 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
CY2314ANZSC-1T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 1 | YES | SOP | 3-STATE | 2314 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 14 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||||
|
CY2314ANZSXC-1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SOP | 3-STATE | 2314 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 25 mA | 14 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-28 | 28 | unknown | 8542.39.00.01 | ||||
|
CY2314ANZSXC-1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 ns | 1 | YES | SOP | 3-STATE | 2314 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 14 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |