Parametric results for: CY2309SXC1H under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy2309sxc1h
Select parts from the table below to compare.
Compare
Compare
CY2309SXC-1H
Cypress Semiconductor
$1.5167 Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 8 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP SOIC 16 compliant EAR99 8542.39.00.01
CY2309SXC-1H
Infineon Technologies AG
Check for Price Yes Active 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 8 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY2309SXC-1HT
Infineon Technologies AG
Check for Price Yes Active 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 8 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG compliant
CY2309SXC-1HT
Cypress Semiconductor
Check for Price Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 3-STATE 2309 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 8 mA 8 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm CYPRESS SEMICONDUCTOR CORP SOIC 16 compliant EAR99 8542.39.00.01