Filter Your Search
1 - 3 of 3 results
|
CY22E016L-SZ25XCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
CY22E016L-SZ25XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
CY22E016L-SZ25XC
Rochester Electronics LLC
|
Check for Price | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.505 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |