Filter Your Search
1 - 10 of 46 results
|
CY22800FXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 100 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
CY22800FXC-032A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CY22800FXC-022A
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
CY22800FXC-003A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY22800FXC-004A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 40 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY22800FXC-016A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY22800FXCT
Rochester Electronics LLC
|
Check for Price | Active | 100 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||
|
CY22800FXC-028A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 27.027 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY22800FXC-080A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CY22800FXC-008A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 |