Filter Your Search
1 - 3 of 3 results
|
CY2277APAC-1M
Silicon Laboratories Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 66.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | SPECTRALINEAR INC | TSSOP | TSSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CY2277APAC-1M
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 66.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 250 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6 X 12 MM, TSSOP2-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||
|
CY2277APAC-1MT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 14.318 MHz | 66.67 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 |