Filter Your Search
1 - 10 of 10 results
|
CY2276APVC-13T
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 14.318 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY2276APVC-11
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 14.318 MHz | 66.654 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 300 mA | 3.465 V | 2.375 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY2276APVC-13
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 14.318 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY2276APVC-31
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 66.654 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY2276APVC-12T
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CY2276APVC-4
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 66.654 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY2276APVC-21T
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 66.654 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CY2276APVC-12
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY2276APVC-21
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 66.654 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY2276APVC-31T
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 66.654 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 310 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 |