Filter Your Search
1 - 1 of 1 results
|
CY2264PVC-1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 140 mA | 3.6 V | 3.135 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.016 mm | DUAL | 2.6416 mm | 7.5057 mm | 17.9324 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-34 | 34 | not_compliant | EAR99 | 8542.39.00.01 |