Filter Your Search
1 - 2 of 2 results
|
CY22381SI-XXXT
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY22381SI-XXX
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |