Filter Your Search
1 - 1 of 1 results
|
CY22313ZCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 MHz | 393.216 MHz | YES | 3.45 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 125 mA | 3.6 V | 3.15 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |