Filter Your Search
1 - 1 of 1 results
|
CY22050KZXI-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 133 MHz | 166.6 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 2.5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |