Filter Your Search
1 - 1 of 1 results
|
CY2081SC-XXX
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | MOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |