Filter Your Search
1 - 2 of 2 results
|
CY2030PVC-1T
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 48 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
CY2030PVC-1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 48 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | MOS | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |