Parametric results for: CY14E256LA-SZ25XI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy14e256lasz25xi
Select parts from the table below to compare.
Compare
Compare
CY14E256LA-SZ25XI
Infineon Technologies AG
$23.7765 Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 20.726 mm 7.505 mm INFINEON TECHNOLOGIES AG SOIC-32 compliant Infineon
CY14E256LA-SZ25XI
Cypress Semiconductor
$26.6205 Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 20.726 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP SOIC-32 compliant SOIC 32 EAR99 8542.32.00.41
CY14E256LA-SZ25XIT
Infineon Technologies AG
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 20.726 mm 7.505 mm INFINEON TECHNOLOGIES AG SOIC-32 compliant Infineon
CY14E256LA-SZ25XIT
Cypress Semiconductor
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 8 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 20.726 mm 7.505 mm CYPRESS SEMICONDUCTOR CORP SOIC-32 compliant SOIC 32 EAR99 8542.32.00.41