Filter Your Search
1 - 3 of 3 results
|
CY14E064L-SZ25XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.29 mm | 18.085 mm | 8.765 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.350 INCH, ROHS COMPLIANT, MO-120, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY14E064L-SZ25XCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.29 mm | 18.085 mm | 8.765 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
CY14E064L-SZ25XC
Rochester Electronics LLC
|
Check for Price | Not Recommended | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.29 mm | 18.085 mm | 8.765 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |