Filter Your Search
1 - 2 of 2 results
|
CY14B256KA-SP25XI
Infineon Technologies AG
|
$26.6166 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 25 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.5057 mm | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | Infineon | ||
|
CY14B256KA-SP25XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 25 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2.7 V | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.5057 mm | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | Infineon |