Parametric results for: CY14B101PA-SFXIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy14b101pasfxit
Select parts from the table below to compare.
Compare
Compare
CY14B101PA-SFXIT
Infineon Technologies AG
$13.0532 Buy Yes Active 1.0486 Mbit 8 128KX8 3 V NON-VOLATILE SRAM 1 128000 131.072 k SYNCHRONOUS SERIAL 250 µA 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.667 mm 10.2865 mm 7.4925 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon
CY14B101PA-SFXIT
Cypress Semiconductor
Check for Price Buy Yes Transferred 1.0486 Mbit 8 128KX8 3 V NON-VOLATILE SRAM 1 128000 131.072 k SYNCHRONOUS SERIAL 250 µA 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.667 mm 10.2865 mm 7.4925 mm CYPRESS SEMICONDUCTOR CORP SOIC-16 compliant SOIC 16 EAR99 8542.32.00.41