Filter Your Search
1 - 10 of 12 results
|
CXTA92TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 500 mA | PNP | YES | SINGLE | 1 | 25 | 50 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
CXTA92TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 1.2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||
|
CXTA92BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 1.2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||
|
CXTA92#N/A
Central Semiconductor Corp
|
Check for Price | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | R-PSSO-F3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | |||||||||||
|
CXTA92BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 500 mA | PNP | YES | SINGLE | 1 | 25 | 50 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CXTA92TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | R-PSSO-F3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-03-29 | ||||||||||
|
CXTA92TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | R-PSSO-F3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | |||||||||||
|
CXTA92PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | R-PSSO-F3 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | 2018-03-29 | |||||||||
|
CXTA92PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | R-PSSO-F3 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | |||||||||||
|
CXTA92
Central Semiconductor Corp
|
Check for Price | No | No | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | R-PSSO-F3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 3 |