Filter Your Search
1 - 2 of 2 results
|
CXP875P40R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 12.288 MHz | 40960 | 1344 | SPC700 | 12.288 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -10 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SONY CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
CXP875P40Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 12.288 MHz | 40960 | 1344 | SPC700 | 12.288 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 75 °C | -10 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | SONY CORP | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 |