Filter Your Search
1 - 1 of 1 results
|
CXP87240Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | SONY CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 |