Parametric results for: CXP84500 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cxp84500
Select parts from the table below to compare.
Compare
Compare
CXP84500-U01Q
Sony Semiconductor
Check for Price Yes Yes Active 8 28 MHz 8 16 28 MHz 72 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 3V MINIMUM SUPPLY NO NO YES YES 5.5 V 4.5 V COMMERCIAL EXTENDED R-CQFP-G80 Not Qualified e4 75 °C -20 °C 260 10 80 CERAMIC, METAL-SEALED COFIRED AQFP RECTANGULAR FLATPACK, PIGGYBACK Gold (Au) GULL WING 800 µm QUAD 9.79 mm 16.3 mm 22.3 mm SONY CORP QFP PIGGY BACK, CERAMIC, QFP-80 80 unknown 3A991.A.2 8542.31.00.01
CXP84500-U01R
Sony Semiconductor
Check for Price Yes Yes Active 8 28 MHz 8 16 28 MHz 72 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 3V MINIMUM SUPPLY NO NO YES YES 5.5 V 4.5 V COMMERCIAL EXTENDED S-CQFP-G80 Not Qualified e4 75 °C -20 °C 80 CERAMIC, METAL-SEALED COFIRED AQFP SQUARE FLATPACK, PIGGYBACK GOLD GULL WING 800 µm QUAD 16.3 mm 22.3 mm SONY CORP QFP PIGGY BACK, CERAMIC, LQFP-80 80 unknown 3A991.A.2 8542.31.00.01